Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F2011-20I/SO

IC MCU 16BIT 12KB FLASH 18SOIC / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube
$ 4.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2011-20I/SO.

Augswan

Datasheet210 pages15 years ago

DigiKey

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC30F2011-20I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.235
$ 5.025
Stock
138,932
141,391
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
18
18
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
20 MHz
Number of I/Os
12
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
2.5 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
PWM

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-Bit MCU/DSP 18LD 30MIPS 24 KB Flash, SOIC | Microchip Technology Inc. DSPIC30F3012-30I/SO
PIC16F1503-I/SL,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,14-PIN SOIC
Microchip PIC16FSeries microcontroller, PICkernel, 14needle, SOICencapsulation, 0CANpassageway
Silicon LabC8051F300-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
Silicon LabC8051F302-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
Silicon LabC8051F301-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC

Descriptions

Descriptions of Microchip DSPIC30F2011-20I/SO provided by its distributors.

IC MCU 16BIT 12KB FLASH 18SOIC / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
Microchip SCT
dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18
16BIT MCU-DSP 20MHZ, SMD, 30F2011; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: SOIC; No. of Pins: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2011-20ISO
  • DSPIC30F201120I/SO
  • DSPIC30F201120ISO