Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F2011-20E/SO

IC MCU 16BIT 12KB FLASH 18SOIC / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2011-20E/SO.

Augswan

Datasheet210 pages15 years ago

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-7.14%

CAD Models

Download Microchip DSPIC30F2011-20E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.44
$ 4.32
Stock
141,227
137,958
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
18
18
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
-
Number of I/Os
-
12
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
PWM

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC30F2011-20E/SO provided by its distributors.

IC MCU 16BIT 12KB FLASH 18SOIC / MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
Microchip SCT
dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18
2.5V~5.5V 1KB FLASH 12KB Brown-out Detect/Reset,POR,PWM,WDT inside 12 3V 5.5V 20MHz I2C,SPI,UART,USART A/D 8x12b 16bit dsPIC SOIC-18 SMD mount 11.53mm*7.49mm*2.31mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2011-20ESO