Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab C8051F300-GS

MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
$ 3.67
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F300-GS.

IHS

Datasheet178 pages4 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Silicon Lab

TME

CAD Models

Download Silicon Lab C8051F300-GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 years ago)

Related Parts

Silicon LabC8051F302-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
Silicon LabC8051F301-GS
MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
Silicon LabC8051F305-GS
MCU 8-bit C8051F30x 8051 CISC 2KB Flash 3.3V 14-Pin SOIC

Descriptions

Descriptions of Silicon Lab C8051F300-GS provided by its distributors.

MCU 8-bit C8051F30x 8051 CISC 8KB Flash 3.3V 14-Pin SOIC
C8051F30x Small Form Factor Microcontrollers,8kB Flash, SOIC14
Silicon Labs SCT
8kB/256B RAM, 8b ADC, 2% osc, SOIC14 OTP available (T600-GM)
MCU,8051,25MIPS,8KB Flash,SOIC14
Mcu, 8Bit, 25Mhz, Soic-14; Product Range:c8051 Family C8051F30X Series Microcontrollers; Cpu Speed:25Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:14Pins; Mcu Case Style:soic; No. Of I/o S:8I/o S; Embedded Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F300GS