
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSC6101MI2A-013.5600T | 0 | 250 | Bulk | ||||||||
| Master Electronics | DSC6101MI2A-013.5600T | 0 | 250 | |||||||||
| Microchip | DSC6101MI2A-013.5600T | 0 | 1K | Tape & Reel | 2h | |||||||
| Worldway Electronics | DSC6101MI2A-013.5600T | 18,584 | 7 | Tape & Reel | 19h | |||||||
| Klychip | DSC6101MI2A-013.5600T | Contact | 1 | >1w |
Download datasheets and manufacturer documentation for Microchip DSC6101MI2A-013.5600T.
Download Microchip DSC6101MI2A-013.5600T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6101MI2A-013.5600T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: