
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6101JI2A-024.0000T | 0 | 1K | Tape & Reel | 2h | |||||||
| Worldway Electronics | DSC6101JI2A-024.0000T | 24,808 | 7 | Tape & Reel | 5h | |||||||
| Elcom Components | DSC6101JI2A-024.0000T | 49 | 14m | |||||||||
| Quest | DSC6101JI2A-024.0000T | 39 | 4h | |||||||||
| Suntronic | DSC6101JI2A-024.0000T | 20,388 | 11h |
Download datasheets and manufacturer documentation for Microchip DSC6101JI2A-024.0000T.
Download Microchip DSC6101JI2A-024.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6101JI2A-024.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: