
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6101JI2A-020.0000T | 0 | 1K | Tape & Reel | 4h | |||||||
| Win Source | WS-DSC6101JI2A-020.0000T | 20 | 40 | 21h | ||||||||
| Worldway Electronics | DSC6101JI2A-020.0000T | 11,513 | 7 | Tape & Reel | 20h | |||||||
| Esaler Electronic | DSC6101JI2A-020.0000T | 1,000 | 1d | |||||||||
| AAA CHIPS | DSC6101JI2A-020.0000T | 1,806 | 19h |
Download datasheets and manufacturer documentation for Microchip DSC6101JI2A-020.0000T.
Download Microchip DSC6101JI2A-020.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6101JI2A-020.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: