
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6083CI2A-032K768T | 0 | 1K | Tape & Reel | 2h | |||||||
| Win Source | WS-DSC6083CI2A-032K768T | 20 | 40 | 6h | ||||||||
| Worldway Electronics | DSC6083CI2A-032K768T | 19,563 | 7 | Tape & Reel | 5h | |||||||
| Esaler Electronic | DSC6083CI2A-032K768T | 1,000 | 20h | |||||||||
| AAA CHIPS | DSC6083CI2A-032K768T | 1 | 4h |
Download Microchip DSC6083CI2A-032K768T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSC6083CI2A-032K768T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: