Microchip DSC6083CI2A-032K768

MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 3.2x2.5mm
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6083CI2A-032K768.

Microchip SCT

Datasheet24 pages7 years ago

Future Electronics

Electro Sonic

CAD Models

Download Microchip DSC6083CI2A-032K768 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Microchip DSC6083CI2A-032K768 provided by its distributors.

MEMS Oscillator Ultra Low Power LVCMOS -40C-85C 25ppm 3.2x2.5mm
Oscillator MEMS 0.032768MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
CMOS Output Clock Oscillator, 0.032768MHz Nom
Oscillator, 80MHz, 1.3mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 32.7680KHZ CMOS SMD / 32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
MEMS OSC XO 32.7680KHZ CMOS SMD
OSCILLATOR, 32.768KHZ, DFN-4; Frequency: 32.768kHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.63V; Digital IC Case: DFN; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Rang

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC6083CI2A032K768