
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6083CI1A-425K000T | 0 | 1K | Tape & Reel | 4h | |||||||
| Component Stockers USA | DSC6083CI1A-425K000T | 407 | >1wk | |||||||||
| Win Source | WS-DSC6083CI1A-425K000T | 20 | 50 | 8h | ||||||||
| Worldway Electronics | DSC6083CI1A-425K000T | 21,418 | 7 | Tape & Reel | 7h | |||||||
| Esaler Electronic | DSC6083CI1A-425K000T | 1,000 | 22h |
Download Microchip DSC6083CI1A-425K000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6083CI1A-425K000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: