
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6051CE2A-003.0720T | 0 | 1K | Tape & Reel | 3h | |||||||
| Component Stockers USA | DSC6051CE2A-003.0720T | 1,059 | >1wk | |||||||||
| Win Source | WS-DSC6051CE2A-003.0720T | 20 | 50 | 7h | ||||||||
| Worldway Electronics | DSC6051CE2A-003.0720T | 18,292 | 7 | Tape & Reel | 6h | |||||||
| Esaler Electronic | DSC6051CE2A-003.0720T | 1,000 | 21h |
Download Microchip DSC6051CE2A-003.0720T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6051CE2A-003.0720T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: