
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DSC6011MI1A-000.0000TTR-ND | 1,000 | 1K | Tape & Reel | ||||||||
| Microchip | DSC6011MI1A-000.0000T | 0 | 1K | Tape & Reel | 3h | |||||||
| Worldway Electronics | DSC6011MI1A-000.0000T | 10,219 | 7 | Tape & Reel | 6h | |||||||
| Esaler Electronic | DSC6011MI1A-000.0000T | 1,000 | 21h | |||||||||
| Easev | DSC6011MI1A-000.0000T | 3,084 | >1wk |
Download Microchip DSC6011MI1A-000.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6011MI1A-000.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: