
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DSC6011ME1A-000.0000TCT-ND | 990 | 1 | Cut Tape | ||||||||
| Microchip | DSC6011ME1A-000.0000T | 0 | 1K | Tape & Reel | 2h | |||||||
| Worldway Electronics | DSC6011ME1A-000.0000T | 11,089 | 7 | Tape & Reel | 12h | |||||||
| Esaler Electronic | DSC6011ME1A-000.0000T | 1,000 | 1d | |||||||||
| Easev | DSC6011ME1A-000.0000T | 6,370 | >1wk |
Download Microchip DSC6011ME1A-000.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6011ME1A-000.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: