
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6011JI1A-025.0000T | 0 | 1K | Tape & Reel | 2h | |||||||
| Worldway Electronics | DSC6011JI1A-025.0000T | 7,647 | 7 | Tape & Reel | 5h | |||||||
| AERI | DSC6011JI1A-025.0000T | 10,868 | 11h | |||||||||
| Lingto Electronic Ltd. | DSC6011JI1A-025.0000T | 38,285 | >1wk | |||||||||
| Klychip | DSC6011JI1A-025.0000T | Contact | 1 | >1w |
Download Microchip DSC6011JI1A-025.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6011JI1A-025.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: