
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6001JI1A-012.0000T | 0 | 1K | Tape & Reel | 1h | |||||||
| Worldway Electronics | DSC6001JI1A-012.0000T | 17,107 | 7 | Tape & Reel | 17h | |||||||
| AERI | DSC6001JI1A-012.0000T | 8,587 | 23h | |||||||||
| Lingto Electronic Ltd. | DSC6001JI1A-012.0000T | 14,397 | >1wk | |||||||||
| Klychip | DSC6001JI1A-012.0000T | Contact | 1 | >1w |
Download Microchip DSC6001JI1A-012.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6001JI1A-012.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: