
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000112172 | 280 | 280 | 34m | ||||||||
| Microchip | DSC1103DL5-100.0000 | 1,782 | 25 | Tube | 2h | |||||||
| Onlinecomponents.com | DSC1103DL5-100.0000 | 0 | 105 | Bulk | ||||||||
| Avnet | DSC1103DL5-100.0000 | 0 | 420 | 8h | ||||||||
| Master Electronics | DSC1103DL5-100.0000 | 0 | 105 |
Download Microchip DSC1103DL5-100.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: