
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSC1101CM2-008.0000 | 0 | 165 | Bulk | ||||||||
| Microchip | DSC1101CM2-008.0000 | 0 | 25 | Tube | 2h | |||||||
| Master Electronics | DSC1101CM2-008.0000 | 0 | 165 | |||||||||
| Avnet | DSC1101CM2-008.0000 | 0 | 660 | 8h | ||||||||
| Win Source | WS-DSC1101CM2-008.0000 | 3,960 | 23 | 6h |
Download Microchip DSC1101CM2-008.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1101CM2-008.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: