
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSC1101CE2-020.0000T | 0 | 250 | Bulk | ||||||||
| Microchip | DSC1101CE2-020.0000T | 0 | 100 | Tape & Reel | 5h | |||||||
| Master Electronics | DSC1101CE2-020.0000T | 0 | 250 | |||||||||
| Avnet | DSC1101CE2-020.0000T | 0 | 1K | 10h | ||||||||
| Esaler Electronic | DSC1101CE2-020.0000T | 1,000 | 2d |
Download Microchip DSC1101CE2-020.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: