
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1033DI1-100.0000T | 0 | 1K | Tape & Reel | 8h | |||||||
| Worldway Electronics | DSC1033DI1-100.0000T | 15,648 | 7 | Tape & Reel | 37m | |||||||
| AERI | DSC1033DI1-100.0000T | 9,736 | 6h | |||||||||
| Lingto Electronic Ltd. | DSC1033DI1-100.0000T | 39,794 | 2d | |||||||||
| Klychip | DSC1033DI1-100.0000T | Contact | 1 | >1wk |
Download datasheets and manufacturer documentation for Microchip DSC1033DI1-100.0000T.
Download Microchip DSC1033DI1-100.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1033DI1-100.0000T.