
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1033CI2-015.3600T | 0 | 1K | Tape & Reel | 3h | |||||||
| Worldway Electronics | DSC1033CI2-015.3600T | 18,581 | 7 | Tape & Reel | 5h | |||||||
| Suntronic | DSC1033CI2-015.3600T | 18,812 | 1d | |||||||||
| AERI | DSC1033CI2-015.3600T | 8,561 | 11h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | DSC1033CI2-015.3600T | Contact | 11h |
Download datasheets and manufacturer documentation for Microchip DSC1033CI2-015.3600T.
Download Microchip DSC1033CI2-015.3600T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1033CI2-015.3600T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1033CI2-015.3600T.