
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1030CI1-026.0000 | 0 | 1 | Tube | 5h | |||||||
| Worldway Electronics | DSC1030CI1-026.0000 | 17,955 | 7 | Tube | 21h | |||||||
| Suntronic | DSC1030CI1-026.0000 | 17,776 | 22h | |||||||||
| AERI | DSC1030CI1-026.0000 | 6,579 | 3h | |||||||||
| Klychip | DSC1030CI1-026.0000 | Contact | 1 | >1wk |
Download Microchip DSC1030CI1-026.0000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1030CI1-026.0000 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: