
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1030BC1-040.0000T | 0 | 1K | Tape & Reel | 13m | |||||||
| Suntronic | DSC1030BC1-040.0000T | 24,461 | 12h | |||||||||
| Lingto Electronic Ltd. | DSC1030BC1-040.0000T | 39,474 | >1w | |||||||||
| Klychip | DSC1030BC1-040.0000T | Contact | 1 | >1wk | ||||||||
| QUARKTWIN TECHNOLOGY LTD | DSC1030BC1-040.0000T | Contact | >1wk |
Download Microchip DSC1030BC1-040.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC1030BC1-040.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: