
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1018DI1-028.6363T | 0 | 1K | Tape & Reel | 2h | |||||||
| Worldway Electronics | DSC1018DI1-028.6363T | 20,817 | 7 | Tape & Reel | 18h | |||||||
| Suntronic | DSC1018DI1-028.6363T | 13,441 | 19h | |||||||||
| AERI | DSC1018DI1-028.6363T | 8,105 | 1d | |||||||||
| Klychip | DSC1018DI1-028.6363T | Contact | 1 | >1wk |
Download Microchip DSC1018DI1-028.6363T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip DSC1018DI1-028.6363T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: