
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSA6011JL2B-025.0000VAO | 0 | 245 | Bulk | ||||||||
| Microchip | DSA6011JL2B-025.0000VAO | 0 | 140 | Tube | 2h | |||||||
| Master Electronics | DSA6011JL2B-025.0000VAO | 0 | 245 | |||||||||
| Avnet | DSA6011JL2B-025.0000VAO | 0 | 980 | 15h | ||||||||
| Win Source | WS-DSA6011JL2B-025.0000VAO | 20 | 30 | 13h |
Download datasheets and manufacturer documentation for Microchip DSA6011JL2B-025.0000VAO.
Download Microchip DSA6011JL2B-025.0000VAO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSA6011JL2B-025.0000VAO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: