
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000108893 | 2,000 | 1K | 13h | ||||||||
| DigiKey | 150-DSA6011JA2B-032K768TVAOCT-ND | 495 | 1 | Cut Tape | ||||||||
| Microchip | DSA6011JA2B-032K768TVAO | 1,000 | 1K | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | DSA6011JA2B-032K768TVAO | 0 | 250 | Bulk | ||||||||
| Avnet | DSA6011JA2B-032K768TVAO | 0 | 1K | 1d |
Download datasheets and manufacturer documentation for Microchip DSA6011JA2B-032K768TVAO.
Download Microchip DSA6011JA2B-032K768TVAO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSA6011JA2B-032K768TVAO.