
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSA6011JA1B-050.0000TVAO | 0 | 1K | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | DSA6011JA1B-050.0000TVAO | 0 | 250 | Bulk | ||||||||
| Avnet | DSA6011JA1B-050.0000TVAO | 0 | 1K | 5d | ||||||||
| Master Electronics | DSA6011JA1B-050.0000TVAO | 0 | 250 | |||||||||
| Win Source | WS-DSA6011JA1B-050.0000TVAO | 20 | 30 | 13h |
Download datasheets and manufacturer documentation for Microchip DSA6011JA1B-050.0000TVAO.
Download Microchip DSA6011JA1B-050.0000TVAO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSA6011JA1B-050.0000TVAO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: