Descriptions of Microchip DN2625DK6-G provided by its distributors.
Mosfet, Dual N-Ch, 250V, 1.1A, Dfn-8 Rohs Compliant: Yes |Microchip Technology DN2625DK6-G
Transistor MOSFET Array Dual N-CH 250V 1.1A 8-Pin DFN Tray
Trans MOSFET N-CH Si 250V 1.1A 8-Pin DFN EP Tray
DN2625 Series 250 V 1.1 A 3.5 Ohm N-Channel Depletion Mode MOSFET - DFN-8
MOSFET, DEPLETION-MODE, 250V, 3.5 Ohm
MOSFET, DEPLETION-MODE, 250V, 3.5 OHM8 VDFN 5X5X1.0MM TRAY
N-Channel Depletion-Mode Vertical DMOS FET in Single and Dual Options
Power Field-Effect Transistor, 1.1A I(D), 250V, 3.5ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Depletion-Mode N-Channel, 3.5Ω, -1.5 to -2.1V, VDFN-8, RoHS
Microchip SCT
MOSFET N-CH 3.3A 250V 3.5 Ohm DFN-8
场效应管, MOSFET, 双 N沟道, 250V, 1.1A, DFN-8;
Microchip NMOS, Vds=250 V, 1.1 A, DFN, , 8