
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | DN2450K4-G | 158 | 1 | |||||||||
| TME | DN2450K4-G | 1,589 | 1 | 13h | ||||||||
| NAC Semi | MCHP00000008947 | 4,000 | 2K | 18h | ||||||||
| DigiKey | DN2450K4-GCT-ND | 2,143 | 1 | Cut Tape | ||||||||
| Newark | DN2450K4-G | 0 | 2K | Cut Tape |
Download Microchip DN2450K4-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip DN2450K4-G provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: