Microchip DM320003-3

Development Kit, PIC32MX3/MX4 USB MCU's, Easy and Cost Effective, Debugger/Programmer
$ 94.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DM320003-3.

Farnell

Datasheet33 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
+2.08%

Supply Chain

Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8543.90.6800
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsTRK-USB-MPC5643L
Development Kit, MPC5643L StarterTRAK for Safety Applications, On-Board JTAG Connection
NXP SemiconductorsMCIMX6U6AVM08AB
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 800MHz, MAPBGA 624
NXP SemiconductorsMCIMX6U1AVM08AB
MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray
Texas InstrumentsTMS320C6748BZWTD4
Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90
Texas InstrumentsTMS320C6748BZWT4
Fixed/Floating Point Digital Signal Processor 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6748AZWT3
DSP Fixed-Point/Floating-Point 64-Bit 300MHz 2400MIPS 361-Pin NFBGA

Descriptions

Descriptions of Microchip DM320003-3 provided by its distributors.

Development Kit, PIC32MX3/MX4 USB MCU's, Easy and Cost Effective, Debugger/Programmer
PIC32MX450/PIC32MX470 Microcontroller Starter Kit 8MHz/12MHz CPU Win XP 32-bit/Win XP 64-bit/Win Vista 32-bit/Win Vista 64-bit
Dev Board, Pic32Mx3/4 Usb Starter Kit Iii; Silicon Manufacturer:Microchip; No. Of Bits:32Bit; Silicon Family Name:Pic32Mx470Fxxxx; Core Architecture:Pic; Core Sub-Architecture:Pic32; Silicon Core Number:Pic32Mx470F512L Rohs Compliant: Na |Microchip Technology DM320003-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.