Microchip DM240415

Development Boards & Kits - PIC / DSPIC PIC24F Accessory Dev Starter Kit-Android
$ 179.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DM240415.

element14 APAC

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Newark

TME

Future Electronics

Related Parts

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
IC, MCU,16-BIT,32KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,16CHX12-BIT, TQFP-44
64KB 2V~3.6V PIC 32MHz 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip DM240415 provided by its distributors.

Development Boards & Kits - PIC / DSPIC PIC24F Accessory Dev Starter Kit-Android
Evaluation Kit, Pic24F Android Accessory Dev; Circuito Integrado, Fabricante:Microchip; Núcleo, Arquitectura:Pic; Núcleo, Subarquitectura:Pic24; Núcleo De Silicio, Numeración:Pic24F; Nombre De La Familia Del Silicio:Pic24Fjxxgbxxx |Microchip DM240415
ACCESSORY DEV STARTER KIT, ANDROID; Silicon Manufacturer: Microchip; No. of Bits: 16bit; Silicon Family Name: PIC24FJxxGBxxx; Core Architecture: PIC; Core Sub-Architecture: PIC24; Silicon Core Number: PIC24F; Kit Contents: Accessory Development Start Kit, Debugger, Adapter, Power Supply; Product Range: -; SVHC: No SVHC (15-Jan-2018); Features: Type A USB Connector, User Interface Buttons; Kit Application Type: Communication & Networking

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.