Microchip COM20020I3V-DZD-TR

Arcnet Controller 28 Plcc 11.5X11.5X4.4M; |Microchip Technology COM20020I3V-DZD-TR
$ 21.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20020I3V-DZD-TR.

HQonline

Datasheet69 pages20 years ago

Electro Sonic

Inventory History

3 month trend:
-8.90%

CAD Models

Download Microchip COM20020I3V-DZD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.342
$ 24.99
Stock
82,838
84,910
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-08-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1685QN-3
HH:MM:SS (12/24 hr) 242B 2.7V 3.7V Parallel YY-MM-DD-dd 28PLCC SMD mount
Analog DevicesDS1685Q-3
Real-Time Clock Multiplexed 114 Byte 3V 28-Pin PLCC
1Mbit Parallel Flash, 2.7 to 3.6V, 128Kbitx8, 70 ns, 85C, PLCC-32
2Mbit Parallel Flash, 2.7 to 3.6V, 256Kbitx8, 70 ns, 85C, PLCC-32
NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC Tube / IC FLASH 4MBIT 70NS 32PLCC
EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32

Descriptions

Descriptions of Microchip COM20020I3V-DZD-TR provided by its distributors.

Arcnet Controller 28 Plcc 11.5X11.5X4.4M; |Microchip Technology COM20020I3V-DZD-TR
5Mbps ARCNET (ANSI 878.1) Controller with 2Kx8 On-Chip RAM
Network Controller & Processor ICs 5Mbps ARCNET CTRL 2K x 8 ON-CHIP RAM
CAN 5Mbps 3.3V Industrial 28-Pin PLCC T/R
Parallel PLCC-28 Interface - Specialized ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.