Microchip COM20020I3V-DZD

Ethernet Controller, ANSI 878.1, ARCNET Controller, 3.135 V, 3.465 V, LCC, 28 Pins
$ 24.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20020I3V-DZD.

Electro Sonic

Datasheet65 pages19 years ago
Datasheet6 pages7 years ago

Augswan

DigiKey

Factory Futures

iiiC

Inventory History

3 month trend:
-6.59%

CAD Models

Download Microchip COM20020I3V-DZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.99
$ 21.342
Stock
84,697
82,224
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
PLCC
PLCC
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
28
28
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG201AKPZ
4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG211AKPZ
LC2MOS ±15 V Quad SPST Switch
Analog DevicesADG201HSKPZ
IC SWITCH QUAD SPST 20PLCC / 4 Circuit IC Switch 1:1 50Ohm 20-PLCC (9x9)

Descriptions

Descriptions of Microchip COM20020I3V-DZD provided by its distributors.

Ethernet Controller, ANSI 878.1, ARCNET Controller, 3.135 V, 3.465 V, LCC, 28 Pins
Ethernet Transceiver, 5Mbps, Lcc-28; |Microchip Technology COM20020I3V-DZD
5Mbps ARCNET (ANSI 878.1) Controller with 2Kx8 On-Chip RAM
ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51)
COM20020 Tube e3 NRZ interface controller 4.5V~5.5V 4.572mm 20mA 5Mbps
LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28
ARCNET Controllers ARCNET CONTROLLER
CAN 5Mbps 3.3V 28-Pin PLCC Tube
IC CTRLR LAN UNIV 2KX8 28-PLCC
ETHERNET TRANSCEIVER, 5MBPS, LCC-28; Data Rate: 5Mbps; Ethernet Type: -; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: LCC; No. of Pins: 28Pins; IC Interface Type: RS485; Operating Temperatur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.