Analog Devices ADG201HSKPZ

IC Switch Quad SPST 20PLCC / 4 Circuit IC Switch 1: 1 50 Ohm 20-PLCC (9X9)
$ 14.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201HSKPZ.

Upverter

Datasheet5 pages18 years ago
Datasheet8 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices ADG201HSKPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.132
$ 7.18
Stock
109,504
195,517
Authorized Distributors
5
1
Case/Package
PLCC
LCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
50 ns
-
Turn-Off Delay Time
50 ns
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
16.5 V
-
Max Supply Current
10 mA
-
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Related Parts

Analog DevicesADG201HSJPZ
50Ω 4 SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG201HSJP
LC2MOS HIGH SPEED, QUAD SPST SWITCH | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG201AKPZ
4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Texas InstrumentsDS36950V/NOPB
transceiver 4/4 PLCC-20(9x9) RS-485/RS-422 ICs ROHS
RenesasHI4P0549-5
J BEND Surface Mount Not Qualified Non-RoHS Compliant Switch IC 68dB 1.8kOhm -15V 1000ns
Texas InstrumentsDS36954VX/NOPB
Quad Differential Bus Transceiver 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices ADG201HSKPZ provided by its distributors.

IC SWITCH QUAD SPST 20PLCC / 4 Circuit IC Switch 1:1 50Ohm 20-PLCC (9x9)
LC2MOS ± 15 V High Speed, Quad SPST Switch
Analog Switch Quad SPST 20-Pin PLCC Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;
IC SWITCH SPST-NCX4 50OHM 20PLCC
SPST, 4 FUNC, 1 CHANNEL, CMOS, P
ANALOGUE SW, 4CH, SPST, PLCC-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated