Microchip CL88030T-E/MF

Sequential Linear LED Driver, 001 w/ four GT output w/ BIAS-11V
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL88030T-E/MF.

Electro Sonic

Datasheet20 pages7 years ago

Microchip

TME

Inventory History

3 month trend:
-0.08%

CAD Models

Download Microchip CL88030T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-07-31
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2018-07-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip CL88030T-E/MF provided by its distributors.

Sequential Linear LED Driver, 001 w/ four GT output w/ BIAS-11V
Tape & Reel (TR) Yes Surface Mount S-PDSO-N8 led driver 3mm 11V -40C~125C TJ
LED DRIVER, SEQUENTIAL LINEAR, DFN-10; Device Topology: Linear; Input Voltage Min: 90VAC; Input Voltage Max: 320VAC; Output Voltage Max: -; Output Current Max: -; Switching Frequency: -; No. of Outputs: 4Outputs; IC Mounting: SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL88030T-E/MF.
  • CL88030T-EMF