Microchip CL220N5-G

LED DRVR 1-CH External FET 220V 0.025A 3-Pin TO-220 Tube
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CL220N5-G.

Microchip

Datasheet13 pages10 years ago

SHENGYU ELECTRONICS

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.06%

CAD Models

Download Microchip CL220N5-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-13
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip CL220N5-G provided by its distributors.

LED DRVR 1-CH External FET 220V 0.025A 3-Pin TO-220 Tube
SIMP, 220V, 20 MA, TEMP COMPENSATED, CONST CURRENT, LED DRIVER IC LED Driver, 3-Segment
SIMPLE, 220V, 20mA, TEMPERATURE-COMPENSATED, CONSTANT CURRENT LED DRIVER IC
LED Driver 9V/12V/15V/18V/24V 3-Pin(3+Tab) TO-220 Tube
Led Driver, Constant Current, To-220Ab-3; No. Of Channels:1Channels; Output Current Max:20Ma; Output Voltage Max:220V; Ic Case/Package:To-220Ab; No. Of Pins:3Pins; Input Voltage Min:5V; Input Voltage Max:220V; Product Range:- Rohs Compliant: Yes |Microchip Technology CL220N5-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL220N5-G.
  • CL220N5G