Microchip CAP1166-1-BP-TR

Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip CAP1166-1-BP-TR.

Microchip

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.70%

CAD Models

Download Microchip CAP1166-1-BP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip CAP1166-1-BP-TR provided by its distributors.

Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R
Capacitive Touch Screen 2-Wire 20-Pin QFN EP T/R
Capacitive Touch Sensor, -40 To 125Deg C; Ic Interface Type:I2C, Smbus, Spi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:Qfn; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C;rohs Compliant: Yes |Microchip Technology CAP1166-1-BP-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAP1166-1BP-TR