
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CAP1106-1-AIA-TRCT-ND | 4,196 | 1 | Cut Tape | ||||||||
| TME | CAP1106 | 0 | 5K | 10h | ||||||||
| Microchip | CAP1106-1-AIA-TR | 6 | 50 | Tape & Reel | 2h | |||||||
| Newark | CAP1106-1-AIA-TR | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAP1106-1-AIA-TR | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Microchip CAP1106-1-AIA-TR.
Download Microchip CAP1106-1-AIA-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip CAP1106-1-AIA-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip CAP1106-1-AIA-TR.