
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATXMEGA64D3-15AT1 | 0 | 300 | Tape & Reel | 2h | |||||||
| Onlinecomponents.com | ATXMEGA64D3-15AT1 | 0 | 1 | Bulk | ||||||||
| Component Stockers USA | ATXMEGA64D3-15AT1 | 479 | >1wk | |||||||||
| Win Source | WS-ATXMEGA64D3-15AT1 | 9,800 | 8 | 19h | ||||||||
| Worldway Electronics | ATXMEGA64D3-15AT1 | 11,782 | 7 | Tape & Reel | 18h |
Download Microchip ATXMEGA64D3-15AT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA64D3-15AT1 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: