
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATXMEGA32E5-MNR | 0 | 5K | 10h | ||||||||
| Newark | ATXMEGA32E5-MNR | 0 | 5K | Tape & Reel | ||||||||
| Microchip | ATXMEGA32E5-MNR | 0 | 5K | Tape & Reel | 3h | |||||||
| Onlinecomponents.com | ATXMEGA32E5-MNR | 0 | 1250 | Bulk | ||||||||
| Master Electronics | ATXMEGA32E5-MNR | 0 | 1250 |
Download Microchip ATXMEGA32E5-MNR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA32E5-MNR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: