
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000008547 | 24,000 | 2K | 15h | ||||||||
| TME | ATXMEGA32E5-ANR | 0 | 2K | 12h | ||||||||
| Newark | ATXMEGA32E5-ANR | 0 | 2K | Tape & Reel | ||||||||
| Microchip | ATXMEGA32E5-ANR | 0 | 2K | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | ATXMEGA32E5-ANR | 0 | 500 | Bulk |
Download Microchip ATXMEGA32E5-ANR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA32E5-ANR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: