
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATXMEGA32D3-AUR | 0 | 1K | 21h | ||||||||
| Newark | ATXMEGA32D3-AUR | 0 | 1K | Tape & Reel | ||||||||
| Microchip | ATXMEGA32D3-AUR | 0 | 1K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | ATXMEGA32D3-AUR | 0 | 250 | Bulk | ||||||||
| Avnet | ATXMEGA32D3-AUR | 0 | 1K | 11h |
Download Microchip ATXMEGA32D3-AUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA32D3-AUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: