
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000008524 | 520 | 260 | 20h | ||||||||
| TME | ATXMEGA32C3-MH | 0 | 1 | 2h | ||||||||
| Newark | ATXMEGA32C3-MH | 0 | 260 | |||||||||
| Onlinecomponents.com | ATXMEGA32C3-MH | 0 | 65 | Bulk | ||||||||
| Microchip | ATXMEGA32C3-MH | 0 | 260 | Tray | 18m |
Download Microchip ATXMEGA32C3-MH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA32C3-MH provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: