
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATXMEGA256A3B-MHR | 0 | 4K | 19h | ||||||||
| Newark | ATXMEGA256A3B-MHR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATXMEGA256A3B-MHR | 0 | 1K | Bulk | ||||||||
| Microchip | ATXMEGA256A3B-MHR | 0 | 4K | Tape & Reel | 3h | |||||||
| Avnet | ATXMEGA256A3B-MHR | 0 | 4K | 4d |
Download Microchip ATXMEGA256A3B-MHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA256A3B-MHR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: