
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ATXMEGA16A4-CUR | 0 | 6K | 2h | ||||||||
| Newark | ATXMEGA16A4-CUR | 0 | 6K | Tape & Reel | ||||||||
| Microchip | ATXMEGA16A4-CUR | 0 | 6K | Tape & Reel | 39m | |||||||
| Onlinecomponents.com | ATXMEGA16A4-CUR | 0 | 1500 | Bulk | ||||||||
| Avnet | ATXMEGA16A4-CUR | 0 | 6K | 4d |
Download Microchip ATXMEGA16A4-CUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA16A4-CUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: