
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATXMEGA128A3U-MHR | 8,000 | 50 | Bulk | ||||||||
| Master Electronics | ATXMEGA128A3U-MHR | 8,000 | 50 | |||||||||
| DigiKey | ATXMEGA128A3U-MHRCT-ND | 5,012 | 1 | Cut Tape | ||||||||
| TME | ATXMEGA128A3U-MHR | 0 | 4K | 12h | ||||||||
| Microchip | ATXMEGA128A3U-MHR | 3,777 | 4K | Tape & Reel | 2h |
Download Microchip ATXMEGA128A3U-MHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA128A3U-MHR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: