
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000008391 | 250 | 4K | 13h | ||||||||
| TME | ATXMEGA128A3-MHR | 0 | 4K | 11h | ||||||||
| Microchip | ATXMEGA128A3-MHR | 250 | 4K | Tape & Reel | 4h | |||||||
| Newark | ATXMEGA128A3-MHR | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ATXMEGA128A3-MHR | 0 | 1K | Bulk |
Download Microchip ATXMEGA128A3-MHR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATXMEGA128A3-MHR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: