
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATUC256L3U-AUR | 13 | 5h | |||||||||
| NAC Semi | MCHP00000008312 | 3,000 | 1500 | 3d | ||||||||
| TME | ATUC256L3U-AUR | 0 | 1500 | 21h | ||||||||
| Microchip | ATUC256L3U-AUR | 3,000 | 1500 | Tape & Reel | 2h | |||||||
| Newark | ATUC256L3U-AUR | 0 | 1500 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip ATUC256L3U-AUR.
Download Microchip ATUC256L3U-AUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATUC256L3U-AUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATUC256L3U-AUR.