Microchip ATUC128L4U-D3HT

MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 48-Pin TLLGA Tray
$ 6.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATUC128L4U-D3HT.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATUC128L4U-D3HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

ATMEL AT32UC3L0128-D3HT 32 Bit Microcontroller, AVR32, 50 MHz, 128 KB, 32 KB, 48 Pins, LGA
MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin TLLGA Tray - Trays
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA Tray
MCU 32-Bit AT32 AVR RISC 16KB Flash 1.8V/3.3V 48-Pin TLLGA Tray
NXP SemiconductorsMKM14Z128CHH5
Kinetis KM14: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, 44-LGA
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin TSOP-I

Descriptions

Descriptions of Microchip ATUC128L4U-D3HT provided by its distributors.

MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 48-Pin TLLGA Tray
UC3L-128KB Flash 48TLLGA 85C green Tray
IC MCU 32BIT 128KB FLASH 48TLLGA
IC, MCU, 32BIT, 128KB FLASH, 48TLLGA; Controller Family/Series:AVR UC3; Core Size:32bit; No. of I/O's:36; Supply Voltage Range:1.62V to 1.98V; Digital IC Case Style:LGA; No. of Pins:48; Program Memory Size:128KB; RAM Memory Size:32KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, DMA, PWM, Timer, Temperature Sensor; Embedded Interface Type:I2C, LIN, SPI, UART, USB; No. of PWM Channels:36; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.