
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATTINY861V-10MU | 489 | 11h | |||||||||
| DigiKey | ATTINY861V-10MU-ND | 356 | 1 | Tray | ||||||||
| NAC Semi | MCHP00000008272 | 31,850 | 490 | 2d | ||||||||
| TME | ATTINY861V-10MU | 0 | 1 | 2h | ||||||||
| Microchip | ATTINY861V-10MU | 39,689 | 490 | Tray | 37m |
Download datasheets and manufacturer documentation for Microchip ATTINY861V-10MU.
Download Microchip ATTINY861V-10MU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATTINY861V-10MU provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATTINY861V-10MU.