
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | ATTINY861-15XZ | 0 | 300 | Tape & Reel | 7h | |||||||
| Onlinecomponents.com | ATTINY861-15XZ | 0 | 1 | Bulk | ||||||||
| Win Source | WS-ATTINY861-15XZ | 190 | 10 | 1h | ||||||||
| Worldway Electronics | ATTINY861-15XZ | 11,265 | 7 | Tape & Reel | 2d | |||||||
| SHENGYU ELECTRONICS | ATTINY861-15XZ | 12,886 | 1 | 6h |
Download Microchip ATTINY861-15XZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Microchip ATTINY861-15XZ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: