Microchip ATTINY826-XFR

8 Bit MCU, AVR Family ATtiny826 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, SSOP
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY826-XFR.

Microchip

Datasheet574 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-2.08%

Supply Chain

Projected EOL Date2049-04-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-04-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY826-XFR provided by its distributors.

8 Bit MCU, AVR Family ATtiny826 Series Microcontrollers, AVR, 20 MHz, 8 KB, 20 Pins, SSOP
IC MCU 8BIT 8KB FLASH 20SSOP / AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-SSOP
Mcu, 8Bit, 20Mhz, Ssop-20; Product Range:Avr Attiny Family Attiny826 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:8Kb; No. Of Pins:20Pins; Ic Case/Package:Ssop; No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip Technology ATTINY826-XFR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY826XFR